Low

LTC2372IUH-18#PBF - 

Analogue to Digital Converter, 18 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QFN

LTC2372IUH-18#PBF - Analogue to Digital Converter, 18 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2372IUH-18#PBF
Order Code:
2473290
Product Range
Octal 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2372IUH-18#PBF is a 18-bit low noise, high speed successive approximation register Analog-to-digital Converter (ADC). Operating from a single 5V supply, the ADC has a highly configurable, low crosstalk 8-channel input multiplexer, supporting fully differential, pseudo-differential unipolar and pseudo-differential bipolar analog input ranges. The ADC achieves ±2.75LSB INL in all input ranges, no missing codes at 18-bit and 100dB fully differential/95dB pseudo-differential SNR. It has an on-board low drift 2.048V temperature-compensated reference and a single-shot capable reference buffer. An internal oscillator sets the conversion time, easing external timing considerations. The ADC dissipates only 27mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. A sleep mode is also provided to reduce the power consumption of the ADC to 300µW for further power savings during inactive periods.
  • 18-bit resolution with no missing codes
  • Programmable sequencer
  • Selectable digital gain compression
  • SPI-compatible serial I/O
  • No pipeline delay, no cycle latency

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
18bit
:
500kSPS
:
Single
:
4.75V
:
5.25V
:
QFN
:
32Pins
:
Differential, Pseudo Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Octal 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

21 In stock

21 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£14.29 £ 14.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.29
25 + £11.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.