Low

LINEAR TECHNOLOGY  LTC2372IUH-16#PBF  Analogue to Digital Converter, Octal, 16 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QFN

LINEAR TECHNOLOGY LTC2372IUH-16#PBF
Manufacturer Part No:
LTC2372IUH-16#PBF
Order Code:
2484585
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
QFN
No. of Pins:
32Pins
Input Channel Type:
Differential, Pseudo Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Octal 16-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000298