Low

LTC2369CMS-18 - 

Analogue to Digital Converter, 18 bit, 1.6 MSPS, Single, 2.375 V, 2.625 V, MSOP

LTC2369CMS-18 - Analogue to Digital Converter, 18 bit, 1.6 MSPS, Single, 2.375 V, 2.625 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2369CMS-18
Order Code:
2068068
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2369CMS-18 is a low noise, low power, high speed successive approximation register Analog-to-digital Converter (ADC) with pseudo differential unipolar SAR. The ADC consumes only 18mW and achieves ±2.5LSB INL maximum, no missing codes at 18-bit with 96.5dB SNR. The ADC has a high speed SPI-compatible serial interface that supports 1.8/2.5/3.3/5V logic while also featuring a daisy-chain mode. The fast 1.6Msps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate.
  • Guaranteed 18-bit no missing codes
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock

Applications

Medical, Imaging, Video & Vision, Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
18bit
:
1.6MSPS
:
Single
:
2.375V
:
2.625V
:
MSOP
:
16Pins
:
Pseudo Differential
:
Serial
:
0°C
:
70°C
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
34 in stock

Each

1+ £35.20 25+ £29.17 100+ £26.15

Related Searches

 

No Longer Stocked

Alternatives Available

2068070 - Analogue to Digital Converter, 18 bit, 1.6 MSPS, Single, 2.375 V, 2.625 V, MSOP

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.