Low

LTC2366ITS8#TRMPBF - 

Analogue to Digital Converter, SAR, 12 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

LTC2366ITS8#TRMPBF - Analogue to Digital Converter, SAR, 12 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2366ITS8#TRMPBF
Order Code:
1715099
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2366ITS8#TRMPBF is a 12-bit serial sampling Analog-to-digital Converter (ADC) that draws only 2.6mA from a single 3V supply. This high performance device includes a high dynamic range sample-and-hold and a high speed serial interface. The full-scale input is 0V to VDD or VREF. Outstanding AC performance includes 72dB SINAD and -80dB THD at sample rates of 3Msps. The serial interface provides flexible power management and allows maximum power efficiency at low throughput rates. The serial interface and extremely high sample rate-to-power ratio make the ADC ideal for compact, low power and high speed systems. The high impedance single-ended analog input and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications eliminating the need for gain stages.
  • No data latency
  • Sleep mode with 0.1µA typical supply current
  • Dedicated external reference
  • SPI/MICROWIRE compatible serial I/O

Applications

Communications & Networking, Automation & Process Control, Portable Devices, Medical, Imaging, Video & Vision, Power Management, Automotive

Product Information

:
12bit
:
3MSPS
:
Single
:
2.35V
:
3.6V
:
TSOT-23
:
8Pins
:
Single Ended
:
Serial, SPI
:
-40°C
:
85°C
:
Cut Tape
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715099RL Check stock

9 In stock

9 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£10.54 £ 10.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.54
25 + £7.67
100 + £5.80
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715099) x 10.54 = £10.54
Total Price: £10.54
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.