Low

LINEAR TECHNOLOGY  LTC2366ITS8#PBF  Analogue to Digital Converter, 12 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

LINEAR TECHNOLOGY LTC2366ITS8#PBF
Manufacturer Part No:
LTC2366ITS8#PBF
Order Code:
1609740
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
3MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.35V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Analogue to Digital Converter, SAR, 12 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

LINEAR TECHNOLOGY

Cut Tape
416 in stock

Price for: Each (Supplied on Cut Tape)

1+ £10.54 25+ £7.67 100+ £5.80

Buy

Analogue to Digital Converter, 12 bit, 3 MSPS, Single, 2.35 V, 3.6 V, SOT-23

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £11.58 25+ £7.89 100+ £6.38

Buy

Associated Products