Low

LTC2366HS6#PBF - 

Analogue to Digital Converter, 12 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

LTC2366HS6#PBF - Analogue to Digital Converter, 12 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2366HS6#PBF
Order Code:
1609742
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12bit
:
3MSPS
:
Single
:
2.35V
:
3.6V
:
TSOT-23
:
6Pins
:
Single Ended
:
Serial, SPI
:
-40°C
:
125°C
:
Each
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, High Speed, 12 bit, 2 MSPS, Single, 2.2 V, 3.6 V, SOT-23

Cut Tape
1,316 in stock

Each (Supplied on Cut Tape)

1+ £3.04 10+ £2.87 25+ £2.29 50+ £2.18 more…

Associated Products

Related Searches

 

48 In stock

25 in stock for next day delivery (Liege stock)

23 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£11.22 £ 11.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.22
10 + £7.66
25 + £6.22
50 + £6.21
100 + £6.20
250 + £6.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.