Low

LTC2365CTS8#TRMPBF - 

Analogue to Digital Converter, SAR, 12 bit, 1 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

LTC2365CTS8#TRMPBF - Analogue to Digital Converter, SAR, 12 bit, 1 MSPS, Single, 2.35 V, 3.6 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2365CTS8#TRMPBF
Order Code:
1715096
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12bit
:
1MSPS
:
Single
:
2.35V
:
3.6V
:
TSOT-23
:
8Pins
:
Single Ended
:
Serial, SPI
:
0°C
:
70°C
:
Cut Tape
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715096RL Check stock

301 In stock

301 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.27 £ 4.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.27
25 + £3.44
100 + £2.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715096) x 4.27 = £4.27
Total Price: £4.27
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.