Low

LTC2364CDE-16#PBF - 

Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 2.375 V, 2.625 V, DFN

LTC2364CDE-16#PBF - Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 2.375 V, 2.625 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2364CDE-16#PBF
Order Code:
2097854
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2364CDE-16#PBF is a low noise, low power, high speed successive approximation register Analog-to-digital Converter (ADC) with Pseudo differential unipolar SAR. The ADC consumes only 3.4mW and achieves ±0.75LSB INL maximum, no missing codes at 16-bit with 94.7dB SNR. The ADC has a high speed SPI-compatible serial interface that supports 1.8/2.5/3.3/5V logic while also featuring a daisy-chain mode. The fast 250ksps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC automatically powers down between conversions, leading to reduced power dissipation that scales with the sampling rate.
  • Guaranteed 16-bit no missing codes
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock

Applications

Medical, Imaging, Video & Vision, Portable Devices, Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
250kSPS
:
Single
:
2.375V
:
2.625V
:
DFN
:
16Pins
:
Pseudo Differential
:
SPI
:
0°C
:
70°C
:
Single 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.