Low

LINEAR TECHNOLOGY  LTC2362ITS8#TRMPBF  Analogue to Digital Converter, SAR, 12 bit, 500 kSPS, Single, 2.35 V, 3.6 V, TSOT-23

LINEAR TECHNOLOGY LTC2362ITS8#TRMPBF
Manufacturer Part No:
LTC2362ITS8#TRMPBF
Order Code:
1715095RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.35V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

LTC2362CTS8#PBF

MS-ADC/General Purpose Cut Tape 12-bit 500ksps SAR ADC in TSOT-8 78T2638

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £5.568

Buy