Low

LTC2361ITS8#TRMPBF - 

Analogue to Digital Converter, SAR, 12 bit, 250 kSPS, Single, 2.35 V, 3.6 V, TSOT-23

LTC2361ITS8#TRMPBF - Analogue to Digital Converter, SAR, 12 bit, 250 kSPS, Single, 2.35 V, 3.6 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2361ITS8#TRMPBF
Order Code:
1715092
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2361ITS8#TRMPBF is a 12-bit serial sampling Analog-to-digital Converter (ADC) that draws only 0.5mA from a single 3V supply. The supply current drops at lower sampling rates because this device automatically power down after conversions. The full-scale input of the ADC is 0V to VDD or VREF. The serial interface and extremely high sample rate-to-power ratio make the ADC ideal for compact, low power, high speed systems. The high impedance single-ended analog input and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications eliminating the need for gain stages.
  • No data latency
  • Sleep mode with 0.1µA typical supply current
  • Dedicated external reference
  • SPI/MICROWIRE compatible serial I/O

Applications

Communications & Networking, Automation & Process Control, Portable Devices, Power Management, Automotive

Product Information

:
12bit
:
250kSPS
:
Single
:
2.35V
:
3.6V
:
TSOT-23
:
8Pins
:
Single Ended
:
Serial, SPI
:
-40°C
:
85°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715092RL Check stock

452 In stock

10 in stock for next day delivery (Liege stock)

442 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.05 £ 4.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.05
25 + £3.09
100 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1715092) x 4.05 = £4.05
Total Price: £4.05
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.