Low

LTC2361CTS8#TRMPBF - 

Analogue to Digital Converter, SAR, 12 bit, 250 kSPS, Single, 2.35 V, 3.6 V, TSOT-23

LTC2361CTS8#TRMPBF - Analogue to Digital Converter, SAR, 12 bit, 250 kSPS, Single, 2.35 V, 3.6 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2361CTS8#TRMPBF
Order Code:
1715091
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2361CTS8#TRMPBF is a 12-bit serial sampling Analog-to-digital Converter (ADC) that draws only 0.5mA from a single 3V supply. The supply current drops at lower sampling rates because this device automatically power down after conversions. The full-scale input of the ADC is 0V to VDD or VREF. The serial interface and extremely high sample rate-to-power ratio make the ADC ideal for compact, low power, high speed systems. The high impedance single-ended analog input and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications eliminating the need for gain stages.
  • No data latency
  • Sleep mode with 0.1µA typical supply current
  • Dedicated external reference
  • SPI/MICROWIRE compatible serial I/O

Applications

Communications & Networking, Automation & Process Control, Portable Devices, Power Management, Automotive

Product Information

:
12bit
:
250kSPS
:
Single
:
2.35V
:
3.6V
:
TSOT-23
:
8Pins
:
Single Ended
:
Serial, SPI
:
0°C
:
70°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1715091RL Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1715092 - Analogue to Digital Converter, SAR, 12 bit, 250 kSPS, Single, 2.35 V, 3.6 V, TSOT-23

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.