Low

LTC2355IMSE-14#PBF - 

Analogue to Digital Converter, 14 bit, 3.5 MSPS, Single, 3.1 V, 3.6 V, MSOP

LTC2355IMSE-14#PBF - Analogue to Digital Converter, 14 bit, 3.5 MSPS, Single, 3.1 V, 3.6 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2355IMSE-14#PBF
Order Code:
1556260
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2355IMSE-14#PBF is a serial 12-bit sampling Analog-to-digital Converter (ADC) with shutdown and differential inputs. The device draws only 5.5mA from a single 3.3V supply. A sleep shutdown feature further reduces power consumption to 13µW. The combination of speed, low power and tiny package makes the ADC suitable for high speed. The 80dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The device converts 0 to 2.5V unipolar inputs differentially. The absolute voltage swing for AIN+ and AIN- extends from ground to the supply voltage. The serial interface sends out the conversion results during the 16 clock cycles following a CONV rising edge for compatibility with standard serial interfaces. If two additional clock cycles for acquisition time are allowed after the data stream in between conversions, the full sampling rate of 3.5Msps can be achieved with a 63MHz clock.
  • 3-wire SPI compatible serial interface
  • Sleep shutdown mode
  • Nap shutdown mode

Applications

Communications & Networking, Automation & Process Control, Power Management, Motor Drive & Control

Product Information

:
14bit
:
3.5MSPS
:
Single
:
3.1V
:
3.6V
:
MSOP
:
11Pins
:
Differential
:
3 Wire, Serial
:
-40°C
:
85°C
:
Single 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/05/19

Contact me when back in stock

£14.96 £ 14.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £14.96
25 + £10.63
100 + £9.37
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.