Low

LTC2351HUH-14#PBF - 

Analogue to Digital Converter, 14 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN

LTC2351HUH-14#PBF - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN
LTC2351HUH-14#PBF - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2351HUH-14#PBF
Order Code:
2294616
Product Range
Hex 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2351HUH-14#PBF is a 6-channel 14-bit simultaneous sampling Analog-to-digital Converter (ADC) shutdown and 6 simultaneously sampled differential inputs. A sleep shutdown mode further reduces power consumption to 12µW. These six sampled inputs are then converted at a rate of 250ksps per channel. The 83dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The device converts 0 to 2.5V unipolar inputs differentially or ±1.25V bipolar inputs also differentially, depending on the state of the BIP pin. Any analog input may swing rail-to-rail as long as the differential input range is maintained. The conversion sequence can be abbreviated to convert fewer than six channels, depending on the logic state of the SEL2, SEL1 and SEL0 inputs. The serial interface sends out the six conversion results in 96 clocks for compatibility with standard serial interfaces.
  • 2.5V Internal bandgap reference, can be overdriven with external reference
  • 3-wire SPI compatible serial interface
  • Internal conversion triggered by CONV
  • Sleep shutdown mode
  • Nap shutdown mode

Applications

Test & Measurement, Motor Drive & Control, Automation & Process Control, Power Management

Product Information

:
14bit
:
1.5MSPS
:
Single
:
2.7V
:
3.6V
:
QFN
:
32Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
125°C
:
Each
:
Hex 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

Alternatives Available

2294615 - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN

£16.21 £ 16.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.21
25 + £13.55
100 + £12.34
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.