Low

LTC2351CUH-14#PBF - 

Analogue to Digital Converter, 14 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN

LTC2351CUH-14#PBF - Analogue to Digital Converter, 14 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2351CUH-14#PBF
Order Code:
2294615
Product Range
Hex 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2351CUH-14#PBF is a 6-channel 14-bit simultaneous sampling Analog-to-digital Converter (ADC) shutdown and 6 simultaneously sampled differential inputs. A sleep shutdown mode further reduces power consumption to 12µW. These six sampled inputs are then converted at a rate of 250ksps per channel. The 83dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The device converts 0 to 2.5V unipolar inputs differentially or ±1.25V bipolar inputs also differentially, depending on the state of the BIP pin. Any analog input may swing rail-to-rail as long as the differential input range is maintained. The conversion sequence can be abbreviated to convert fewer than six channels, depending on the logic state of the SEL2, SEL1 and SEL0 inputs. The serial interface sends out the six conversion results in 96 clocks for compatibility with standard serial interfaces.
  • 2.5V Internal bandgap reference, can be overdriven with external reference
  • 3-wire SPI compatible serial interface
  • Internal conversion triggered by CONV
  • Sleep shutdown mode
  • Nap shutdown mode

Applications

Test & Measurement, Motor Drive & Control, Automation & Process Control, Power Management

Product Information

:
14bit
:
1.5MSPS
:
Single
:
2.7V
:
3.6V
:
QFN
:
32Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Hex 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

27 In stock

27 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£15.08 £ 15.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.08
10 + £14.96
25 + £10.64
50 + £9.73
100 + £8.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.