Low

LTC2351CUH-12#PBF - 

Analogue to Digital Converter, 12 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN

LTC2351CUH-12#PBF - Analogue to Digital Converter, 12 bit, 1.5 MSPS, Single, 2.7 V, 3.6 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2351CUH-12#PBF
Order Code:
2294614
Product Range
Hex 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2351CUH-12#PBF is a 12-bit Analog-to-digital Converter (ADC) with shutdown and 6 simultaneous sampled differential inputs. The device draws only 5.5mA from a single 3V supply. A sleep shutdown mode further reduces power consumption to 12µW. The 6 sampled inputs are then converted at a rate of 250ksps per channel. The 83dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The device converts 0 to 2.5V unipolar inputs differentially or ±1.25V bipolar inputs also differentially, depending on the state of the BIP pin. Any analog input may swing rail-to-rail as long as the differential input range is maintained. The conversion sequence can be abbreviated to convert fewer than 6-channel, depending on the logic state of the SEL2, SEL1 and SEL0 inputs. The serial interface sends out the six conversion results in 96 clocks for compatibility with standard serial interfaces.
  • 3-wire SPI compatible serial interface
  • Internal conversion triggered by CONV
  • Sleep shutdown mode
  • Nap shutdown mode

Applications

Test & Measurement, Motor Drive & Control, Automation & Process Control, Power Management

Product Information

:
12bit
:
1.5MSPS
:
Single
:
2.7V
:
3.6V
:
QFN
:
32Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Hex 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

40 In stock

40 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.76 £ 4.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.76
10 + £4.49
25 + £4.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.