Low

LTC2348HLX-18#PBF - 

Analogue to Digital Converter, Octal, 18 bit, 200 kSPS, Single, 4.75 V, 5.25 V, LQFP

LTC2348HLX-18#PBF - Analogue to Digital Converter, Octal, 18 bit, 200 kSPS, Single, 4.75 V, 5.25 V, LQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2348HLX-18#PBF
Order Code:
2484582
Product Range
Octal 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2348HLX-18#PBF is an octal 8-channel 18-bit low noise simultaneous sampling successive approximation register Analog-to-digital Converter (ADC) with differential, wide common mode range inputs. It is operating from a 5V low voltage supply, flexible high voltage supplies and using the internal reference and buffer. Individual channels may also be disabled to increase throughput on the remaining channels. The wide input common mode range and 118dB CMRR of the ADC analog inputs allow the ADC to directly digitize a variety of signals, simplifying signal chain design. This input signal flexibility, combined with ±3LSB INL, no missing codes at 18 bits and 96.7dB SNR, makes the ADC an ideal choice for many high voltage applications requiring wide dynamic range. The ADC supports pin-selectable SPI CMOS and LVDS serial interfaces. Between one and eight lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput.
  • Rail-to-rail input overdrive tolerance
  • Integrated reference and buffer
  • SPI CMOS and LVDS serial I/O
  • Internal conversion clock, no cycle latency

Applications

Automation & Process Control, Test & Measurement

Product Information

:
18bit
:
200kSPS
:
Single
:
4.75V
:
5.25V
:
LQFP
:
48Pins
:
Differential, Pseudo Differential
:
SPI
:
-40°C
:
125°C
:
Each
:
Octal 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£36.26 £ 36.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.26
5 + £34.35
10 + £32.44
25 + £30.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.