Low

LINEAR TECHNOLOGY  LTC2337IMS-18#PBF  Analogue to Digital Converter, 18 bit, 500 kSPS, Single, 4.75 V, 5.25 V, MSOP

LINEAR TECHNOLOGY LTC2337IMS-18#PBF
Manufacturer Part No:
LTC2337IMS-18#PBF
Order Code:
2366035
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
18bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
16Pins
Input Channel Type:
Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000343

Alternatives

Analogue to Digital Converter, 18 bit, 500 kSPS, Single, 4.75 V, 5.25 V, MSOP

LINEAR TECHNOLOGY

32 in stock

Price for: Each

1+ £31.97 25+ £26.73 100+ £23.70

Buy

Analogue to Digital Converter, 18 bit, 500 kSPS, Single, 4.75 V, 5.25 V, MSOP

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £37.85 25+ £35.16 100+ £31.18

Buy