Low

LTC2326HMS-18#PBF - 

Analogue to Digital Converter, 18 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

LTC2326HMS-18#PBF - Analogue to Digital Converter, 18 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2326HMS-18#PBF
Order Code:
2426436
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2326HMS-18#PBF is a low noise, high speed successive approximation registers Analog-to-digital Converter (ADC) with pseudo-differential input. Operating from a single 5V supply, the ADC has a ±10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range. The ADC achieves ±5LSB INL maximum, no missing codes at 18-bit with 95dBSNR. It has an onboard single-shot capable reference buffer and low drift 2.048V temperature compensated reference. The fast 250ksps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC dissipates only 28mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. A sleep mode is also provided to reduce the power consumption of the ADC to 300µW for further power savings during inactive periods.
  • Guaranteed 18-bit, no missing codes
  • Onboard single-shot capable reference buffer
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock
  • Power dissipation 28mW

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

:
18bit
:
250kSPS
:
Single
:
4.75V
:
5.25V
:
MSOP
:
16Pins
:
Pseudo Differential
:
SPI
:
-40°C
:
125°C
:
Cut Tape
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/01/18

Contact me when back in stock

£34.64 £ 34.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.64
25 + £28.96
100 + £25.68
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.