LTC2326CMS-16#PBF - 

Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

LTC2326CMS-16#PBF - Analogue to Digital Converter, 16 bit, 250 kSPS, Single, 4.75 V, 5.25 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
Single 16-Bit SAR ADCs
Technical Datasheet:
See all Technical Docs

Product Overview

The LTC2326CMS-16#PBF is a low noise, high speed successive approximation registers Analog-to-digital Converter (ADC) with pseudo-differential input. Operating from a single 5V supply, the ADC has a ±10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range. The ADC achieves ±1.5LSB INL maximum, no missing codes at 16-bit with 93.5dB SNR. It has an on-board single-shot capable reference buffer and low drift 2.048V temperature compensated reference. The fast 250ksps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. An internal oscillator sets the conversion time, easing external timing considerations. The ADC dissipates only 28mW and automatically naps between conversions, leading to reduced power dissipation that scales with the sampling rate. A sleep mode is also provided to reduce the power consumption of the ADC to 300µW for further power saving during inactive periods.
  • Guaranteed 16-bit, no missing codes
  • Onboard single-shot capable reference buffer
  • No pipeline delay, no cycle latency
  • SPI-compatible serial I/O with daisy-chain mode
  • Internal conversion clock
  • Power dissipation 28mW


Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

Pseudo Differential
Cut Tape
Single 16-Bit SAR ADCs
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches


32 In stock

3 in stock for next day delivery (Liege stock)

29 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£16.57 £ 16.57
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.57
10 + £15.21
25 + £13.85
50 + £13.44
100 + £13.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.