Low

LTC2323HUFD-16#PBF - 

Analogue to Digital Converter, 16 bit, 5 MSPS, Single, 4.75 V, 5.25 V, QFN

LTC2323HUFD-16#PBF - Analogue to Digital Converter, 16 bit, 5 MSPS, Single, 4.75 V, 5.25 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2323HUFD-16#PBF
Order Code:
2407098
Product Range
Dual 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2323HUFD-16#PBF is a dual differential input low noise, high speed successive approximation register Analog-to-digital Converter (ADC) with wide differential inputs and input common mode range. Operating from a single 3.3/5V supply, the ADC has an 8VP-P differential input range, making it ideal for applications which require a wide dynamic range with high common mode rejection. The ADC achieves ±4LSB INL typical, no missing codes at 16-bit and 81dB SNR. It has an on-board low drift 2.048/4.096V temperature-compensated reference. The ADC also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 5Msps per channel throughput with one-cycle latency makes the ADC ideally suited for a wide variety of high speed applications. The ADC dissipates only 40mW per channel and offers nap and sleep modes to reduce the power consumption to 5µW for further power savings during inactive periods.
  • Guaranteed 16-bit, no missing codes
  • 8VP-P Differential inputs with wide input common mode range
  • CMOS or LVDS SPI-compatible serial I/O
  • Power dissipation 40mW/Ch

Applications

Automation & Process Control, Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
16bit
:
5MSPS
:
Single
:
4.75V
:
5.25V
:
QFN
:
28Pins
:
Differential
:
SPI
:
-40°C
:
125°C
:
Dual 16-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

18 In stock

13 in stock for next day delivery (Liege stock)

5 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£21.67 £ 21.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £21.67
5 + £20.49
10 + £19.30
25 + £18.11
50 + £16.35
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.