Low

LTC2321IUFD-14#PBF - 

Analogue to Digital Converter, Dual, 14 bit, 2 MSPS, Single, 4.75 V, 5.25 V, QFN

LTC2321IUFD-14#PBF - Analogue to Digital Converter, Dual, 14 bit, 2 MSPS, Single, 4.75 V, 5.25 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2321IUFD-14#PBF
Order Code:
2432876
Product Range
Dual 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2321IUFD-14#PBF is a dual +sign differential input successive approximation register Analog-to-digital Converter (ADC) with differential inputs and wide input common mode range. Operating from a single 3.3/5V supply, the ADC has an 8VP-P differential input range, making it ideal for applications which require a wide dynamic range with high common-mode rejection. The ADC achieves ±1LSB INL typical, no missing codes at 14-bit and 80dB SNR. It has an on-board low drift 2.048/4.096V temperature-compensated reference. The ADC also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 2Msps per channel throughput with no-cycle latency makes the ADC ideally suited for a wide variety of high speed applications. The ADC dissipates only 33mW per channel and offers nap and sleep modes to reduce the power consumption to 5µW for further power savings during inactive periods.
  • Guaranteed 14-bit, no missing codes
  • 8VP-P Differential inputs with wide input common mode range
  • No cycle latency
  • CMOS or LVDS SPI-compatible serial I/O
  • Power dissipation 33mW/Ch

Applications

Automation & Process Control, Communications & Networking, Imaging, Video & Vision, Automotive, Motor Drive & Control

Product Information

:
14bit
:
2MSPS
:
Single
:
4.75V
:
5.25V
:
QFN
:
28Pins
:
Differential, Pseudo Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Dual 14-Bit SAR ADCs
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
99 In stock

99 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.07 £ 7.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.07
10 + £7.00
25 + £6.77
50 + £6.63