Low

LTC2321CUFD-16#PBF - 

Analogue to Digital Converter, Dual, 16 bit, 2 MSPS, Single, 4.75 V, 5.25 V, QFN

LTC2321CUFD-16#PBF - Analogue to Digital Converter, Dual, 16 bit, 2 MSPS, Single, 4.75 V, 5.25 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2321CUFD-16#PBF
Order Code:
2432875
Product Range
Dual 16-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2321CUFD-16#PBF is a low noise, high speed dual differential input successive approximation register Analog-to-digital Converter (ADC) with differential inputs and wide input common mode range. It has an 8VP-P differential input range, making it ideal for applications which require a wide dynamic range with high common-mode rejection. The ADC achieves ±4LSB INL typical, no missing codes at 16-bit and 81dB SNR. It has an on-board low drift 2.048/4.096V temperature-compensated reference. The ADC also has a high speed SPI-compatible serial interface that supports CMOS or LVDS. The fast 2Msps per channel throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications. The ADC dissipates only 31mW per channel and offers nap and sleep modes to reduce the power consumption to 5µW for further power savings during inactive periods.
  • Guaranteed 16-bit, no missing codes
  • 8VP-P Differential inputs with wide input common mode range
  • No cycle latency
  • CMOS or LVDS SPI-compatible serial I/O
  • Power dissipation 31mW/Ch

Applications

Automation & Process Control, Communications & Networking, Imaging, Video & Vision, Automotive, Motor Drive & Control

Product Information

:
16bit
:
2MSPS
:
Single
:
4.75V
:
5.25V
:
QFN
:
28Pins
:
Differential, Pseudo Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Cut Tape
:
Dual 16-Bit SAR ADCs
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
28 In stock

28 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£11.30 £ 11.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.30
10 + £10.99
25 + £9.18
50 + £8.78
100 + £8.37