Low

LTC2315ITS8-12#TRMPBF - 

Analogue to Digital Converter, 12 bit, 5 MSPS, Dual (+/-), 2.7 V, 5.25 V, TSOT-23

LTC2315ITS8-12#TRMPBF - Analogue to Digital Converter, 12 bit, 5 MSPS, Dual (+/-), 2.7 V, 5.25 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2315ITS8-12#TRMPBF
Order Code:
2313425
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2315ITS8-12#TRMPBF is a 12-bit serial sampling Analog-to-digital Converter (ADC) that draws only 6.4mA from a wide range analog supply adjustable from 2.7 to 5.25V. The ADC contains an integrated band gap and reference buffer which provides high performance and space saving applications solution. The ADC achieves outstanding AC performance of 72.6dB SINAD and -84dB THD while sampling a 500kHz input frequency. The extremely high sample rate-to-power ratio makes the ADC ideal for compact, low power, high speed systems. The ADC also provides both nap and sleep modes for further optimization of the device power within a system. It has a high-speed SPI-compatible serial interface that supports 1.8/2.5/3/5V logic. The fast 5Msps throughput makes the ADC ideally suited for a wide variety of high speed applications.
  • Guaranteed 12-bit no missing codes
  • Sleep mode with <1µA typical supply current
  • Nap mode with quick wake-up <1 conversion
  • High speed SPI-compatible serial I/O

Applications

Communications & Networking, Automation & Process Control, Portable Devices, Medical, Imaging, Video & Vision, Power Management, Automotive

Product Information

:
12bit
:
5MSPS
:
Dual (+/-)
:
2.7V
:
5.25V
:
TSOT-23
:
8Pins
:
Serial
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2313425RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.