Low

LINEAR TECHNOLOGY  LTC2315CTS8-12#TRMPBF  ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 5MSPS, SPI, TSOT-23-8

LINEAR TECHNOLOGY LTC2315CTS8-12#TRMPBF
Manufacturer Part No:
LTC2315CTS8-12#TRMPBF
Order Code:
2459886
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
5MSPS
Supply Voltage Type:
Single, Dual (+/-)
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
SPI
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000069