Low

LTC2313ITS8-14#TRMPBF - 

Analogue to Digital Converter, 14 bit, 2.5 MSPS, Single, 2.7 V, 5.25 V, TSOT-23

LTC2313ITS8-14#TRMPBF - Analogue to Digital Converter, 14 bit, 2.5 MSPS, Single, 2.7 V, 5.25 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2313ITS8-14#TRMPBF
Order Code:
2355955RL
Product Range
Single 14-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2313ITS8-14#TRMPBF is a 14-bit serial sampling Analog-to-digital Converter (ADC) that draws only 5mA from a single 3/5V supply. The ADC contains an integrated low drift reference and reference buffer providing a low cost, high performance and space saving solution. The ADC achieves outstanding AC performance of 77dB SINAD and -85dB THD while sampling at 2.5Msps. The extremely high sample rate-to-power ratio makes the ADC ideal for compact, low power, high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high speed SPI-compatible serial interface that supports 1.8/2.5/3/5V logic. The fast 2.5Msps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications.
  • No cycle latency
  • Guaranteed 14-bit no missing codes
  • Sleep mode with <1µA typical supply current
  • Nap mode with quick wake-up <1 conversion
  • High speed SPI-compatible serial I/O

Applications

Communications & Networking, Automation & Process Control, Portable Devices, Medical, Imaging, Video & Vision, Power Management, Automotive

Product Information

:
14bit
:
2.5MSPS
:
Single
:
2.7V
:
5.25V
:
TSOT-23
:
8Pins
:
Single Ended
:
SPI
:
-40°C
:
85°C
:
Single 14-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, Low Power, 12 bit, 75 kSPS, Single, 4.75 V, 5.25 V, WSOIC

46 in stock

Each

1+ £19.35 10+ £16.03 25+ £14.37 50+ £13.27 100+ £12.38 More Less

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2355955 Check stock

No Longer Stocked

Alternatives Available

2513503 - Analogue to Digital Converter, Low Power, 12 bit, 75 kSPS, Single, 4.75 V, 5.25 V, WSOIC

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.