Low

LTC2313ITS8-12#TRMPBF - 

Analogue to Digital Converter, 12 bit, 2.5 MSPS, Single, 2.7 V, 5.25 V, TSOT-23

LTC2313ITS8-12#TRMPBF - Analogue to Digital Converter, 12 bit, 2.5 MSPS, Single, 2.7 V, 5.25 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2313ITS8-12#TRMPBF
Order Code:
2355953RL
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2313ITS8-12#TRMPBF is a 12-bit serial sampling Analog-to-digital Converter (ADC) that draws only 5mA from a single 3/5V supply. The ADC contains an integrated low drift reference and reference buffer providing a low cost, high performance and space saving solution. The ADC achieves outstanding AC performance of 72.6dB SINAD and -84dB THD while sampling at 2.5Msps. The extremely high sample rate-to-power ratio makes the ADC ideal for compact, low power, high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high speed SPI-compatible serial interface that supports 1.8/2.5/3/5V logic. The fast 2.5Msps throughput with no cycle latency makes the ADC ideally suited for a wide variety of high speed applications.
  • No cycle latency
  • Guaranteed 12-bit no missing codes
  • Sleep mode with <1µA typical supply current
  • Nap mode with quick wake-up <1 conversion
  • High speed SPI-compatible serial I/O

Applications

Communications & Networking, Automation & Process Control, Portable Devices, Medical, Imaging, Video & Vision, Power Management, Automotive

Product Information

:
12bit
:
2.5MSPS
:
Single
:
2.7V
:
5.25V
:
TSOT-23
:
8Pins
:
Single Ended
:
SPI
:
-40°C
:
85°C
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :2355953 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2355953) x 6.66 = £66.60
Total Price: £66.60
10 (Re-reel 2355953RL) x 6.66 = £66.60
Total Price: £66.60
Choose your packaging preference
2355953
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.