Low

LINEAR TECHNOLOGY  LTC2312ITS8-12#TRMPBF  Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 2.7 V, 3.6 V, TSOT-23

LINEAR TECHNOLOGY LTC2312ITS8-12#TRMPBF
Manufacturer Part No:
LTC2312ITS8-12#TRMPBF
Order Code:
2366027RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2312ITS8-12#TRMPBF is a 12-bit serial sampling Analog-to-digital Converter (ADC) that draws only 3mA from a single 3/5V supply. The converter contains an integrated low drift reference and reference buffer providing a low cost, high performance and space saving solution. The ADC achieves outstanding AC performance of 72.7dB SINAD and -84dB THD while sampling at 500ksps. The extremely high sample rate-to-power ratio makes the ADC ideal for compact, low power and high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high speed SPI-compatible serial interface that supports 1.8/2.5/3/5V logic. The fast 500ksps throughput with no-cycle latency makes the ADC ideally suited for a wide variety of high speed applications.
  • No cycle latency
  • Guaranteed 12-bit no missing codes
  • Sleep mode with <1µA typical supply current
  • Nap mode with quick wake-up <1 conversion
  • High speed SPI-compatible serial I/O

Product Information

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
TSOT-23
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Automation & Process Control
  • Portable Devices
  • Medical
  • Imaging, Video & Vision
  • Power Management
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000073

Alternatives

Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 2.7 V, 3.6 V, TSOT-23

LINEAR TECHNOLOGY

Cut Tape
350 in stock

Price for: Each (Supplied on Cut Tape)

1+ £5.86 25+ £4.77 100+ £2.79

Buy