Low

LTC2312HTS8-12#TRMPBF - 

Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 2.7 V, 3.6 V, TSOT-23

LTC2312HTS8-12#TRMPBF - Analogue to Digital Converter, 12 bit, 500 kSPS, Single, 2.7 V, 3.6 V, TSOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2312HTS8-12#TRMPBF
Order Code:
2366025
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2312HTS8-12#TRMPBF is a 12-bit serial sampling Analog-to-digital Converter (ADC) that draws only 3mA from a single 3/5V supply. The converter contains an integrated low drift reference and reference buffer providing a low cost, high performance and space saving solution. The ADC achieves outstanding AC performance of 72.7dB SINAD and -84dB THD while sampling at 500ksps. The extremely high sample rate-to-power ratio makes the ADC ideal for compact, low power and high speed systems. The supply current decreases at lower sampling rates as the device automatically enters nap mode after conversions. It has a high speed SPI-compatible serial interface that supports 1.8/2.5/3/5V logic. The fast 500ksps throughput with no-cycle latency makes the ADC ideally suited for a wide variety of high speed applications.
  • No cycle latency
  • Guaranteed 12-bit no missing codes
  • Sleep mode with <1µA typical supply current
  • Nap mode with quick wake-up <1 conversion
  • High speed SPI-compatible serial I/O

Applications

Communications & Networking, Automation & Process Control, Portable Devices, Medical, Imaging, Video & Vision, Power Management, Automotive

Product Information

:
12bit
:
500kSPS
:
Single
:
2.7V
:
3.6V
:
TSOT-23
:
8Pins
:
Single Ended
:
SPI
:
-40°C
:
125°C
:
Cut Tape
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2366025RL Check stock

390 In stock

30 in stock for next day delivery (Liege stock)

360 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.71 £ 5.71
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.71
25 + £4.65
100 + £2.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2366025) x 5.71 = £5.71
Total Price: £5.71
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.