Low

LTC2309CUF#PBF - 

Analogue to Digital Converter, SAR, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, QFN

LTC2309CUF#PBF - Analogue to Digital Converter, SAR, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2309CUF#PBF
Order Code:
1609770
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2309CUF#PBF is a 8-channel 12-bit SAR Analog-to-digital Converter (ADC) with I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The ADC operates from an internal clock to achieve a fast 1.3µs conversion time. It operates from a single 5V supply and draws just 300µA at a throughput rate of 1ksps. The ADC enters nap mode when not converting, reducing the power dissipation. The low power consumption and small size make the ADC ideal for battery-operated and portable applications, while the2-wire I²Ccompatibleserialinterfacemakes this ADC a good match for space-constrained systems.
  • Guaranteed no missing codes
  • Internal reference
  • Internal 8-channel multiplexer
  • Internal conversion clock

Applications

Automation & Process Control, Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
12bit
:
14kSPS
:
Single
:
4.75V
:
5.25V
:
QFN
:
24Pins
:
Differential, Single Ended
:
I2C, Serial
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Each

1+ £6.38 25+ £4.88 100+ £4.25

Related Searches

 

No Longer Stocked

Alternatives Available

1609771 - Analogue to Digital Converter, SAR, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, QFN

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.