Low

LTC2309CF#PBF - 

Analogue to Digital Converter, Octal, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, TSSOP

LTC2309CF#PBF - Analogue to Digital Converter, Octal, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2309CF#PBF
Order Code:
2294612
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2309CF#PBF is a low noise 8-channel 12-bit SAR A/D Converter with an I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The LTC2309 operates from an internal clock to achieve a fast 1.3µs conversion time. It operates from a single 5V supply and draws just 300µA at a throughput rate of 1kSPS. The ADC enters nap mode when not converting, reducing the power dissipation. The internal 2.5V reference and 8-channel multiplexer further reduce PCB board space requirements. The low power consumption and small size make it ideal for battery-operated and portable applications, while the 2-wire I²C compatible serial interface makes this ADC a good match for space-constrained systems.
  • 12-bit Resolution
  • Low power (1.5mW at 1kSPS, 35µW sleep mode)
  • Low noise (SNR = 73.4dB)
  • Guaranteed no missing codes
  • Single 5V supply
  • 2-wire I²C compatible serial interface with nine addresses plus one global for synchronization
  • Fast conversion time (1.3µs)
  • Internal reference
  • Internal 8-channel multiplexer
  • Internal conversion clock
  • Unipolar or bipolar input ranges (software selectable)

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Test & Measurement, Power Management

Product Information

:
12bit
:
14kSPS
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
20Pins
:
Differential, Single Ended
:
I2C
:
0°C
:
70°C
:
Each
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.