Low

LTC2308CUF#PBF - 

Analogue to Digital Converter, Octal, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QFN

LTC2308CUF#PBF - Analogue to Digital Converter, Octal, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2308CUF#PBF
Order Code:
1609772
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2308CUF#PBF is a 8-channel 12-bit Analog-to-digital Converter (ADC) with an SPI/MICROWIRE compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The internal conversion clock allows the external serial output data clock (SCK) to operate at any frequency up to 40MHz. It operates from a single 5V supply and draws just 3.5mA at a sample rate of 500ksps. The auto-shutdown feature reduces the supply current to 200µA at a sample rate of 1ksps. The low power consumption and small size makes the ADC ideal for battery operated and portable applications, while the 4-wire SPI compatible serial interface makes this ADC a good match for isolated or remote data acquisition systems.
  • Guaranteed no missing codes
  • Auto-shutdown scales supply current with sample rate
  • Internal reference
  • Internal 8-channel multiplexer
  • Internal conversion clock
  • SPI/MICROWIRE compatible serial interface
  • Separate output supply 0VDD

Applications

Automation & Process Control, Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
12bit
:
500kSPS
:
Single
:
4.75V
:
5.25V
:
QFN
:
24Pins
:
Differential, Single Ended
:
Serial
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
17 in stock

Each

1+ £5.47 25+ £4.33 100+ £3.83

Related Searches

 

No Longer Stocked

Alternatives Available

1609773 - Analogue to Digital Converter, Octal, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, QFN

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.