Low

LTC2306CDD#PBF - 

Analogue to Digital Converter, Dual, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, DFN

LTC2306CDD#PBF - Analogue to Digital Converter, Dual, 12 bit, 500 kSPS, Single, 4.75 V, 5.25 V, DFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2306CDD#PBF
Order Code:
2294611
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2306CDD#PBF is a 2-channel 12-bit low noise Analog-to-digital Converter (ADC) with an SPI/MICROWIRE compatible serial interface. This ADC includes a fully differential sample-and-hold circuit to reduce common mode noise. The internal conversion clock allows the external serial output data clock (SCK) to operate at any frequency up to 40MHz. It operates from a single 5V supply and draw just 2.8mA at a sample rate of 500ksps. The auto-shutdown feature reduces the supply current to 14µA at a sample rate of 1ksps. The low power consumption and small size makes the converter ideal for battery-operated and portable applications, while the 4-wire SPI compatible serial interface makes this ADC a good match for isolated or remote data acquisition systems.
  • Guaranteed no missing codes
  • Auto-shutdown scales supply current with sample rate
  • Internal conversion clock
  • SPI/MICROWIRE compatible serial interface
  • Separate output supply 0VDD
  • Software compatible with the LTC2308

Applications

Automation & Process Control, Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
12bit
:
500kSPS
:
Single
:
4.75V
:
5.25V
:
DFN
:
10Pins
:
Differential, Single Ended
:
SPI
:
0°C
:
70°C
:
Each
:
Dual 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/01/18

Contact me when back in stock

£4.13 £ 4.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.13
25 + £2.95
100 + £2.08
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.