Low

LTC2305CMS#PBF - 

Analogue to Digital Converter, Dual, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, MSOP

LTC2305CMS#PBF - Analogue to Digital Converter, Dual, 12 bit, 14 kSPS, Single, 4.75 V, 5.25 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2305CMS#PBF
Order Code:
2294610
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2305CMS#PBF is a 2-channel 12-bit low noise low power successive approximation Analog-to-digital Converter (ADC) with I²C compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. The converter operates from an internal clock to achieve a fast 1.3µs conversion time. It operates from a single 5V supply and draw just 300µA at a throughput rate of 1ksps. The ADC enters nap mode when not converting, reducing the power dissipation. The low power consumption and small size makes the converter ideal for battery operated and portable applications, while the 2-wire I²C compatible serial interface makes this ADC a good match for space-constrained systems.
  • Guaranteed no missing codes
  • 2-wire I²C compatible serial interface with 9 addresses plus one global for synchronization
  • Internal conversion clock

Applications

Automation & Process Control, Motor Drive & Control, Test & Measurement, Sensing & Instrumentation

Product Information

:
12bit
:
14kSPS
:
Single
:
4.75V
:
5.25V
:
MSOP
:
12Pins
:
Differential, Single Ended
:
I2C
:
0°C
:
70°C
:
Each
:
Dual 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.