Low

LTC2271IUKG#PBF - 

Analogue to Digital Converter, Dual, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, QFN

LTC2271IUKG#PBF - Analogue to Digital Converter, Dual, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2271IUKG#PBF
Order Code:
2293073
Product Range
Dual 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2271IUKG#PBF is a 2-channel 16-bit serial low noise dual simultaneous sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 84.1dB SNR and 99dB spurious free dynamic range (SFDR). To minimize the number of data lines the digital outputs are serial LVDS. Each channel outputs one bit, two bits or four bits at a time. The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Selectable input ranges - 1VP-P to 2.1VP-P
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Sensing & Instrumentation, RF Communications, Portable Devices, Medical, Imaging, Video & Vision

Product Information

:
16bit
:
20MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
52Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Dual 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£65.08 £ 65.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £65.08
25 + £61.74
100 + £58.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.