Low

LINEAR TECHNOLOGY  LTC2270IUP#PBF  Analogue to Digital Converter, Dual, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, QFN

LINEAR TECHNOLOGY LTC2270IUP#PBF
Manufacturer Part No:
LTC2270IUP#PBF
Order Code:
2215124
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
16bit
Sampling Rate:
20MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
QFN
No. of Pins:
64Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 16-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Alternatives

Associated Products