Low

LTC2269CUK#PBF - 

Analogue to Digital Converter, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, QFN

LTC2269CUK#PBF - Analogue to Digital Converter, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2269CUK#PBF
Order Code:
2215120
Product Range
Single 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2269CUK#PBF is a 16-bit low noise sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 84.1dB SNR and 99dB spurious free dynamic range (SFDR). The digital outputs can be either full rate CMOS, double data rate CMOS or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2 to 1.8V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL, or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • CMOS, DDR CMOS or DDR LVDS outputs
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Sensing & Instrumentation, RF Communications, Portable Devices, Medical, Imaging, Video & Vision

Product Information

:
16bit
:
20MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
48Pins
:
Differential, Single Ended
:
Parallel, Serial
:
0°C
:
70°C
:
Single 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
8 in stock

Each

1+ £31.75 25+ £26.31

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2215121 - Analogue to Digital Converter, 16 bit, 20 MSPS, Single, 1.7 V, 1.9 V, QFN

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.