Low

LINEAR TECHNOLOGY  LTC2254IUH#PBF  Analogue to Digital Converter, 14 bit, 105 MSPS, Single, 2.85 V, 3.5 V, QFN

LINEAR TECHNOLOGY LTC2254IUH#PBF
Manufacturer Part No:
LTC2254IUH#PBF
Order Code:
2294599
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
105MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.85V
Supply Voltage Max:
3.5V
ADC / DAC Case Style:
QFN
No. of Pins:
32Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 14-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0002

Alternatives

Analogue to Digital Converter, 14 bit, 105 MSPS, Single, 2.85 V, 3.5 V, QFN

LINEAR TECHNOLOGY

72 in stock

Price for: Each

1+ £55.77 25+ £45.76 100+ £39.32

Buy

Associated Products