Low

LTC2252CUH#PBF - 

Analogue to Digital Converter, 12 bit, 105 MSPS, Single, 2.85 V, 3.5 V, QFN

LTC2252CUH#PBF - Analogue to Digital Converter, 12 bit, 105 MSPS, Single, 2.85 V, 3.5 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2252CUH#PBF
Order Code:
2294596
Product Range
Single 12-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2252CUH#PBF is a 12-bit low power Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. The converter is perfect for demanding imaging and communications applications with AC performance that includes 70.1dB SNR and 85dB SFDR for signals at the Nyquist frequency. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.3V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • No missing codes
  • Flexible input - 1VP-P to 2VP-P range
  • Clock duty cycle stabilizer
  • Shutdown and nap modes
  • Pin-compatible 12-bit version

Applications

Automation & Process Control, Signal Processing

Product Information

:
12bit
:
105MSPS
:
Single
:
2.85V
:
3.5V
:
QFN
:
32Pins
:
Differential, Single Ended
:
Parallel
:
0°C
:
70°C
:
Each
:
Single 12-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

28 In stock

28 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£25.33 £ 25.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £25.33
25 + £22.50
100 + £19.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.