Low

LINEAR TECHNOLOGY  LTC2246CUH#PBF  Analogue to Digital Converter, 14 bit, 25 MSPS, Single, 2.7 V, 3.4 V, QFN

LINEAR TECHNOLOGY LTC2246CUH#PBF
Manufacturer Part No:
LTC2246CUH#PBF
Order Code:
2294586
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2246CUH#PBF is a 14-bit low power Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding imaging and communications applications with AC performance that includes 74.3dB SNR and 90dB SFDR for signals at the Nyquist frequency. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • No missing codes
  • Flexible input - 1VP-P to 2VP-P range
  • Clock duty cycle stabilizer
  • Shutdown and nap modes
  • Pin-compatible 14-bit version

Product Information

Resolution (Bits):
14bit
Sampling Rate:
25MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.4V
ADC / DAC Case Style:
QFN
No. of Pins:
32Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 14-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000249

Alternatives

Analogue to Digital Converter, 14 bit, 25 MSPS, Single, 2.7 V, 3.4 V, QFN

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £19.55 25+ £16.21 100+ £14.50

Buy

Associated Products