Low

LTC2245CUH#PBF - 

Analogue to Digital Converter, 14 bit, 10 MSPS, Single, 2.7 V, 3.4 V, QFN

LTC2245CUH#PBF - Analogue to Digital Converter, 14 bit, 10 MSPS, Single, 2.7 V, 3.4 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2245CUH#PBF
Order Code:
2294584
Product Range
Single 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2245CUH#PBF is a 14-bit low power Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding imaging and communications applications with AC performance that includes 74.4dB SNR and 90dB SFDR for signals well beyond the Nyquist frequency. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5 to 3.6V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • No missing codes
  • Flexible input - 1VP-P to 2VP-P range
  • Clock duty cycle stabilizer
  • Shutdown and nap modes
  • Pin-compatible 14-bit version

Applications

Wireless, Communications & Networking, Imaging, Video & Vision, Portable Devices, Sensing & Instrumentation

Product Information

:
14bit
:
10MSPS
:
Single
:
2.7V
:
3.4V
:
QFN
:
32Pins
:
Differential, Single Ended
:
Parallel
:
0°C
:
70°C
:
Each
:
Single 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2294585 - Analogue to Digital Converter, 14 bit, 10 MSPS, Single, 2.7 V, 3.4 V, QFN

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.