Low

LTC2209CUP#PBF - 

Analogue to Digital Converter, 16 bit, 160 MSPS, Single, 3.135 V, 3.465 V, QFN

LTC2209CUP#PBF - Analogue to Digital Converter, 16 bit, 160 MSPS, Single, 3.135 V, 3.465 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2209CUP#PBF
Order Code:
1609777
Product Range
Single 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2209CUP#PBF is a 16-bit Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 700MHz. The input range of the ADC can be optimized with the PGA front end. It is perfect for demanding communications applications, with AC performance that includes 77.3dBFS Noise Floor and 100dB spurious free dynamic range (SFDR). Ultra low jitter of 70fsRMS allows under-sampling of high input frequencies with excellent noise performance. The digital output can be either differential LVDS or single-ended CMOS. A separate output power supply allows the CMOS output swing to range from 0.5 to 3.6V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles.
  • PGA front end
  • LVDS or CMOS outputs
  • Clock duty cycle stabilizer

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
16bit
:
160MSPS
:
Single
:
3.135V
:
3.465V
:
QFN
:
64Pins
:
Differential, Single Ended
:
Parallel
:
0°C
:
70°C
:
Single 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.