Low

LTC2207IUK#PBF - 

Analogue to Digital Converter, 16 bit, 105 MSPS, Single, 3.135 V, 3.465 V, QFN

LTC2207IUK#PBF - Analogue to Digital Converter, 16 bit, 105 MSPS, Single, 3.135 V, 3.465 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2207IUK#PBF
Order Code:
2294577
Product Range
Single 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2207IUK#PBF is a 16-bit sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals up to input frequencies of 700MHz. The input range of the ADC can be optimized with the PGA front end. It is perfect for demanding communications applications, with AC performance that includes 78.2dB Noise Floor and 100dB spurious free dynamic range (SFDR). Ultralow jitter of 80fsRMS allows under-sampling of high input frequencies with excellent noise performance. A separate output power supply allows the CMOS output swing to range from 0.5 to 3.6V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles.
  • Out-of-range indicator
  • Pin-compatible 14-bit and 12-bit versions

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Imaging, Video & Vision

Product Information

:
16bit
:
105MSPS
:
Single
:
3.135V
:
3.465V
:
QFN
:
48Pins
:
Differential
:
Parallel
:
-40°C
:
85°C
:
Single 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1 In stock

1 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£72.26 £ 72.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £72.26
5 + £69.86
10 + £67.44
25 + £61.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.