Low

LINEAR TECHNOLOGY  LTC2205CUK#PBF  Analogue to Digital Converter, 16 bit, 65 MSPS, Single, 3.135 V, 3.465 V, QFN

LINEAR TECHNOLOGY LTC2205CUK#PBF
Manufacturer Part No:
LTC2205CUK#PBF
Order Code:
2294574
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2205CUK#PBF is a 16-bit sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals up to input frequencies of 700MHz. The input range of the ADC can be optimized with the PGA front end. It is perfect for demanding communications applications, with AC performance that includes 79dB SNR and 100dB spurious free dynamic range (SFDR). Ultralow jitter of 90fsRMS allows under-sampling of high input frequencies with excellent noise performance. A separate output power supply allows the CMOS output swing to range from 0.5 to 3.6V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles.
  • Out-of-range indicator
  • Pin-compatible 14-bit version

Product Information

Resolution (Bits):
16bit
Sampling Rate:
65MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
ADC / DAC Case Style:
QFN
No. of Pins:
48Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
Parallel
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 16-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000144

Associated Products