Low

LTC2204IUK#PBF - 

Analogue to Digital Converter, 16 bit, 40 MSPS, Single, 3.135 V, 3.465 V, QFN

LINEAR TECHNOLOGY LTC2204IUK#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2204IUK#PBF
Order Code:
2294573
Product Range
Single 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2204IUK#PBF is a 16-bit sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals up to input frequencies of 700MHz. The input range of the ADC can be optimized with the PGA front end. It is perfect for demanding communications applications, with AC performance that includes 79dB SNR and 100dB spurious free dynamic range (SFDR). Ultralow jitter of 90fsRMS allows under-sampling of high input frequencies with excellent noise performance. A separate output power supply allows the CMOS output swing to range from 0.5 to 3.6V. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles.
  • Out-of-range indicator

Applications

Sensing & Instrumentation, Signal Processing, Communications & Networking, Test & Measurement, Imaging, Video & Vision

Product Information

:
16bit
:
40MSPS
:
Single
:
3.135V
:
3.465V
:
QFN
:
48Pins
:
Differential, Single Ended
:
Parallel
:
-40°C
:
85°C
:
Each
:
Single 16-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/10/17

Contact me when back in stock

£47.48 £ 47.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £47.48
25 + £46.88
100 + £40.27
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.