Low

LTC2202CUK#PBF - 

Analogue to Digital Converter, 16 bit, 10 MSPS, Single, 3.135 V, 3.465 V, QFN

LTC2202CUK#PBF - Analogue to Digital Converter, 16 bit, 10 MSPS, Single, 3.135 V, 3.465 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2202CUK#PBF
Order Code:
2294572
Product Range
Single 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2202CUK#PBF is a 16-bit sampling Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals with input frequencies up to 380MHz. The input range of the ADC can be optimized with the PGA front end. It is perfect for demanding applications, with AC performance that includes 81.6dB SNR and 100dB spurious free dynamic range (SFDR). A separate output power supply allows the CMOS output swing to range from 0.5 to 3.6V. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed with a wide range of clock duty cycles.
  • Clock duty cycle stabilizer
  • Out-of-range indicator

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Imaging, Video & Vision

Product Information

:
16bit
:
10MSPS
:
Single
:
3.135V
:
3.465V
:
QFN
:
48Pins
:
Differential
:
Parallel
:
0°C
:
70°C
:
Single 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.