Low

LTC2195CUKG#PBF - 

Analogue to Digital Converter, Dual, 16 bit, 125 MSPS, Single, 1.7 V, 1.9 V, QFN

LINEAR TECHNOLOGY LTC2195CUKG#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2195CUKG#PBF
Order Code:
1898596
Product Range
Dual 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2195CUKG#PBF is a 2-channel 16-bit low power dual Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 76.8dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows under-sampling of IF frequencies with excellent noise performance. To minimize the number of data lines the digital outputs are serial LVDS. Each channel outputs two bits or four bits at a time. At lower sampling rates there is one bit per channel option. The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Communications & Networking, Consumer Electronics, RF Communications, Portable Devices, Medical, Imaging, Video & Vision, Test & Measurement

Product Information

:
16bit
:
125MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
52Pins
:
Serial
:
Serial, SPI
:
0°C
:
70°C
:
Each
:
Dual 16-Bit Pipelined ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 04/12/17

Contact me when back in stock

£113.00 £ 113.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £113.00
25 + £107.00
100 + £101.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.