Low

LINEAR TECHNOLOGY  LTC2194IUKG#PBF  Analogue to Digital Converter, 16 bit, 105 MSPS, Single, 1.7 V, 1.9 V, QFN

LINEAR TECHNOLOGY LTC2194IUKG#PBF
Manufacturer Part No:
LTC2194IUKG#PBF
Order Code:
1898595
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2194IUKG#PBF is a 2-channel 16-bit low power dual Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 76.8dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows under-sampling of IF frequencies with excellent noise performance. To minimize the number of data lines the digital outputs are serial LVDS. Each channel outputs two bits or four bits at a time. At lower sampling rates there is one bit per channel option. The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Shutdown and nap modes
  • Serial SPI port for configuration

Product Information

Resolution (Bits):
16bit
Sampling Rate:
105MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
1.7V
Supply Voltage Max:
1.9V
ADC / DAC Case Style:
QFN
No. of Pins:
52Pins
Input Channel Type:
Serial
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Dual 16-Bit Pipelined ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking
  • Consumer Electronics
  • RF Communications
  • Portable Devices
  • Medical
  • Imaging, Video & Vision
  • Test & Measurement

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Alternatives

Analogue to Digital Converter, Dual, 16 bit, 125 MSPS, Single, 1.7 V, 1.9 V, QFN

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £117.15 25+ £109.05 100+ £100.95

Buy

Analogue to Digital Converter, Dual, 16 bit, 80 MSPS, Single, 1.7 V, 1.9 V, QFN

LINEAR TECHNOLOGY

2 in stock

Price for: Each

1+ £115.65 25+ £98.66 100+ £87.48

Buy