Low

LTC2193CUKG#PBF - 

Analogue to Digital Converter, Dual, 16 bit, 80 MSPS, Single, 1.7 V, 1.9 V, QFN

LTC2193CUKG#PBF - Analogue to Digital Converter, Dual, 16 bit, 80 MSPS, Single, 1.7 V, 1.9 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2193CUKG#PBF
Order Code:
1898598
Product Range
Dual 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2193CUKG#PBF is a 2-channel 16-bit low power dual Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 76.8dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows under-sampling of IF frequencies with excellent noise performance. To minimize the number of data lines the digital outputs are serial LVDS. Each channel outputs two bits or four bits at a time. At lower sampling rates there is one bit per channel option. The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Communications & Networking, Consumer Electronics, RF Communications, Portable Devices, Medical, Imaging, Video & Vision, Test & Measurement

Product Information

:
16bit
:
80MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
52Pins
:
Serial
:
Serial, SPI
:
0°C
:
70°C
:
Each
:
Dual 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

38 In stock

38 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£53.16 £ 53.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £53.16
25 + £52.10