Low

LTC2192CUKG#PBF - 

Analogue to Digital Converter, Dual, 16 bit, 65 MSPS, Single, 1.7 V, 1.9 V, QFN

LTC2192CUKG#PBF - Analogue to Digital Converter, Dual, 16 bit, 65 MSPS, Single, 1.7 V, 1.9 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2192CUKG#PBF
Order Code:
2009049
Product Range
Dual 16-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2192CUKG#PBF is a 2-channel 16-bit low power dual Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 77dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows under-sampling of IF frequencies with excellent noise performance. To minimize the number of data lines the digital outputs are serial LVDS. Each channel outputs one bit, two bits or four bits at a time. The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Shutdown and nap modes
  • Serial SPI port for configuration

Applications

Communications & Networking, Consumer Electronics, RF Communications, Portable Devices, Medical, Imaging, Video & Vision, Test & Measurement

Product Information

:
16bit
:
65MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
52Pins
:
Differential, Single Ended
:
Parallel, Serial
:
0°C
:
70°C
:
Dual 16-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.