Low

LTC2174IUKG-12#PBF - 

Analogue to Digital Converter, Quad, 12 bit, 105 MSPS, Single, 1.7 V, 1.9 V, QFN

LTC2174IUKG-12#PBF - Analogue to Digital Converter, Quad, 12 bit, 105 MSPS, Single, 1.7 V, 1.9 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2174IUKG-12#PBF
Order Code:
1839239
Product Range
Quad 12-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2174IUKG-12#PBF is a 4-channel 12-bit simultaneous sampling low power quad Analog-to-digital Converter (ADC) designed for digitizing high frequency, wide dynamic range signals. It is perfect for demanding communications applications with AC performance that includes 70.6dB SNR and 88dB spurious free dynamic range (SFDR). Ultralow jitter of 0.15psRMS allows under-sampling of IF frequencies with excellent noise performance. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is one bit per channel option (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. The ENC+ and ENC- inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL or CMOS inputs. An internal clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles.
  • Serial LVDS outputs - 1 or 2-bit per channel
  • Shutdown and nap modes
  • Serial SPI port for configuration
  • Pin-compatible 14-bit and 12-bit versions

Applications

Communications & Networking, Consumer Electronics, RF Communications, Portable Devices, Medical, Imaging, Video & Vision, Test & Measurement

Product Information

:
12bit
:
105MSPS
:
Single
:
1.7V
:
1.9V
:
QFN
:
52Pins
:
Differential, Single Ended
:
Serial, SPI
:
-40°C
:
85°C
:
Each
:
Quad 12-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

18 In stock

18 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£63.92 £ 63.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £63.92
5 + £62.64
10 + £61.36
25 + £61.05
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.